
TL70RYGAQ | |
|---|---|
DigiKey Part Number | 2170-TL70RYGAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70RYGAQ |
Description | COMPLETE UNIT GR/R/YL LED 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm, Dip Switch Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Alarm, Dip Switch | |
Termination Style | Connector, M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,22000 € | 375,22 € |
| Unit Price without VAT: | 375,22000 € |
|---|---|
| Unit Price with VAT: | 446,51180 € |













