
TL70ROGAT | |
|---|---|
DigiKey Part Number | 2170-TL70ROGAT-ND |
Manufacturer | |
Manufacturer Product Number | TL70ROGAT |
Description | COMPLETE UNIT G/ORG/R LED 4STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Orange, Red LED Alarm, Dip Switch Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm, Dip Switch |
Part Status Obsolete | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 4 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Orange, Red |

