
TL70RAT | |
|---|---|
DigiKey Part Number | 2170-TL70RAT-ND |
Manufacturer | |
Manufacturer Product Number | TL70RAT |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,63000 € | 211,63 € |
| Unit Price without VAT: | 211,63000 € |
|---|---|
| Unit Price with VAT: | 251,83970 € |













