
TL70P2KQ | |
|---|---|
DigiKey Part Number | 2170-TL70P2KQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70P2KQ |
Description | COMPLETE UNIT BL/GR/R LED 2STACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Termination Style Connector, M12 |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,76000 € | 312,76 € |
| Unit Price without VAT: | 312,76000 € |
|---|---|
| Unit Price with VAT: | 372,18440 € |













