
TL70GYRWALQ | |
|---|---|
DigiKey Part Number | 2170-TL70GYRWALQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70GYRWALQ |
Description | COMPLETE UNIT MULTI COLOR 5STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, White, Yellow LED Alarm, Dip Switch Connector, M12 |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm, Dip Switch |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 5 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, White, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,05000 € | 464,05 € |
| Unit Price without VAT: | 464,05000 € |
|---|---|
| Unit Price with VAT: | 552,21950 € |















