
TL70BT | |
|---|---|
DigiKey Part Number | 2170-TL70BT-ND |
Manufacturer | |
Manufacturer Product Number | TL70BT |
Description | COMPLETE UNIT BLUE LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Dip Switch Wire Leads |
Datasheet | Datasheet |
Category | Light Color Blue |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Dip Switch |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 € | 136,83 € |
| Unit Price without VAT: | 136,83000 € |
|---|---|
| Unit Price with VAT: | 162,82770 € |













