TL70B-BGYRAQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70B-BGYRAQ

DigiKey Part Number
2170-TL70B-BGYRAQ-ND
Manufacturer
Manufacturer Product Number
TL70B-BGYRAQ
Description
TOWER LIGHT, 70MM, 12-30VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm, Dip Switch M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Steady
Voltage - Supply
12 ~ 30VDC
Features
Alarm, Dip Switch
Termination Style
M12
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1374,85000 €374,85 €
Manufacturers Standard Package
Unit Price without VAT:374,85000 €
Unit Price with VAT:446,07150 €