
TL70AP | |
|---|---|
DigiKey Part Number | 2170-TL70AP-ND |
Manufacturer | |
Manufacturer Product Number | TL70AP |
Description | ACOUSTIC ELEMENT LED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL70AP Models |
Category | Function - Audible Programmable |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Termination Style Cable with Connector |
Packaging Box | Ingress Protection IP50 - Dust Protected |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Acoustic Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,76000 € | 186,76 € |
| Unit Price without VAT: | 186,76000 € |
|---|---|
| Unit Price with VAT: | 222,24440 € |
















