
T30RW3RQ1 | |
|---|---|
DigiKey Part Number | 2170-T30RW3RQ1-ND |
Manufacturer | |
Manufacturer Product Number | T30RW3RQ1 |
Description | EZ-BEAM T30 SERIES: RECEIVER; RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPST - Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 8ms, 16ms | |
Output Configuration | SPST - Dark-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP69, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 128,02020 € |

