
TL50ZRA | |
|---|---|
DigiKey Part Number | 2170-TL50ZRA-ND |
Manufacturer | |
Manufacturer Product Number | TL50ZRA |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,02000 € | 209,02 € |
| Unit Price without VAT: | 209,02000 € |
|---|---|
| Unit Price with VAT: | 248,73380 € |

