
TL50ZB | |
|---|---|
DigiKey Part Number | 2170-TL50ZB-ND |
Manufacturer | |
Manufacturer Product Number | TL50ZB |
Description | COMPLETE UNIT BLUE LED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Wire Leads |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Blue |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,83000 € | 170,83 € |
| Unit Price without VAT: | 170,83000 € |
|---|---|
| Unit Price with VAT: | 203,28770 € |














