
TL50ZALS | |
|---|---|
DigiKey Part Number | 2170-TL50ZALS-ND |
Manufacturer | |
Manufacturer Product Number | TL50ZALS |
Description | COMPLETE UNIT LED |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element LED Alarm Wire Leads |
Category | Function - Audible Continuous |
Manufacturer Banner Engineering Corporation | Voltage - Supply 100 ~ 240VAC |
Series | Features Alarm |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Acoustic Element | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |

