
TL50YRGAQ | |
|---|---|
DigiKey Part Number | 2170-TL50YRGAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50YRGAQ |
Description | COMPLETE UNIT GR/R/YL LED 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,53000 € | 206,53 € |
| Unit Price without VAT: | 206,53000 € |
|---|---|
| Unit Price with VAT: | 245,77070 € |












