
TL50YR | |
|---|---|
DigiKey Part Number | 2170-TL50YR-ND |
Manufacturer | |
Manufacturer Product Number | TL50YR |
Description | COMPLETE UNIT RED/YL STEADY 2STK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Red, Yellow |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,39000 € | 105,39 € |
| Unit Price without VAT: | 105,39000 € |
|---|---|
| Unit Price with VAT: | 125,41410 € |













