
TL50YBWAOSIQ | |
|---|---|
DigiKey Part Number | 2170-TL50YBWAOSIQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50YBWAOSIQ |
Description | COMPLETE UNIT BL/W/YL LED 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, White, Yellow LED Adjustable Volume, Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, White, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,92000 € | 226,92 € |
| Unit Price without VAT: | 226,92000 € |
|---|---|
| Unit Price with VAT: | 270,03480 € |














