
TL50YBGWAOS | |
|---|---|
DigiKey Part Number | 2170-TL50YBGWAOS-ND |
Manufacturer | |
Manufacturer Product Number | TL50YBGWAOS |
Description | COMPLETE UNIT MULTI COLOR 5STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, White, Yellow LED Alarm Wire Leads |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 5 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, White, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,92000 € | 294,92 € |
| Unit Price without VAT: | 294,92000 € |
|---|---|
| Unit Price with VAT: | 350,95480 € |














