
TL50YAOS3IQ | |
|---|---|
DigiKey Part Number | 2170-TL50YAOS3IQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50YAOS3IQ |
Description | COMPLETE UNIT YELLOW LED 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Adjustable Volume, Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Pulse |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 € | 181,03 € |
| Unit Price without VAT: | 181,03000 € |
|---|---|
| Unit Price with VAT: | 215,42570 € |














