
TL50WAQ | |
|---|---|
DigiKey Part Number | 2170-TL50WAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50WAQ |
Description | COMPLETE UNIT WHITE LED 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,18000 € | 146,18 € |
| Unit Price without VAT: | 146,18000 € |
|---|---|
| Unit Price with VAT: | 173,95420 € |













