
TL50W | |
|---|---|
DigiKey Part Number | 2170-TL50W-ND |
Manufacturer | |
Manufacturer Product Number | TL50W |
Description | COMPLETE UNIT WHT LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Wire Leads |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color White |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 18 ~ 24VAC, 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,49000 € | 93,49 € |
| Unit Price without VAT: | 93,49000 € |
|---|---|
| Unit Price with VAT: | 111,25310 € |













