
TL50RRGYOAOS3Q | |
|---|---|
DigiKey Part Number | 2170-TL50RRGYOAOS3Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50RRGYOAOS3Q |
Description | COMPLETE UNIT MULTI COLOR 6STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Pulse |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 6 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,56000 € | 353,56 € |
| Unit Price without VAT: | 353,56000 € |
|---|---|
| Unit Price with VAT: | 420,73640 € |















