
TL50PC5AOSICQ | |
|---|---|
DigiKey Part Number | 2170-TL50PC5AOSICQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50PC5AOSICQ |
Description | COMPLETE UNIT BL/GR/R LED 6STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Adjustable Volume, Alarm Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 6 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Flashing, Rotating, Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Adjustable Volume, Alarm | |
Termination Style | Connector | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |

