
TL50PC1Q | |
|---|---|
DigiKey Part Number | 2170-TL50PC1Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50PC1Q |
Description | COMPLETE UNIT RED LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,23000 € | 174,23 € |
| Unit Price without VAT: | 174,23000 € |
|---|---|
| Unit Price with VAT: | 207,33370 € |















