
TL50PBL6AOSQ | |
|---|---|
DigiKey Part Number | 2170-TL50PBL6AOSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50PBL6AOSQ |
Description | COMPLETE UNIT GR/R/YL LED 7STACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 7 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,28000 € | 604,28 € |
| Unit Price without VAT: | 604,28000 € |
|---|---|
| Unit Price with VAT: | 719,09320 € |














