
TL50PBL5AOSIQP | |
|---|---|
DigiKey Part Number | 2170-TL50PBL5AOSIQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50PBL5AOSIQP |
Description | COMPLETE UNIT GR/R/YL LED 6STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Adjustable Volume, Alarm Wire Leads |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 6 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,44000 € | 535,44 € |
| Unit Price without VAT: | 535,44000 € |
|---|---|
| Unit Price with VAT: | 637,17360 € |




