
TL50P2AOSQ | |
|---|---|
DigiKey Part Number | 2170-TL50P2AOSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50P2AOSQ |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
EDA/CAD Models | TL50P2AOSQ Models |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,70000 € | 312,70 € |
| Unit Price without VAT: | 312,70000 € |
|---|---|
| Unit Price with VAT: | 372,11300 € |














