
TL50P2ALSQ | |
|---|---|
DigiKey Part Number | 2170-TL50P2ALSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50P2ALSQ |
Description | COMPLETE UNIT GR/R LED 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | - | |
Function - Audible | Continuous | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Alarm | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,16000 € | 289,16 € |
| Unit Price without VAT: | 289,16000 € |
|---|---|
| Unit Price with VAT: | 344,10040 € |















