TL50HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL50HB
TL50 Pro Tower Light with USB

TL50P1UQP

DigiKey Part Number
2170-TL50P1UQP-ND
Manufacturer
Manufacturer Product Number
TL50P1UQP
Description
COMPLETE UNIT LED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50P1UQP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
-
Voltage - Supply
5VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1177,92000 €177,92 €
Manufacturers Standard Package
Unit Price without VAT:177,92000 €
Unit Price with VAT:211,72480 €