
TL50HZRAOSIQP | |
|---|---|
DigiKey Part Number | 2170-TL50HZRAOSIQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50HZRAOSIQP |
Description | COMPLETE UNIT RED LED 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Adjustable Volume, Alarm Wire Leads |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,67000 € | 290,67 € |
| Unit Price without VAT: | 290,67000 € |
|---|---|
| Unit Price with VAT: | 345,89730 € |














