
TL50HRAOS3Q | |
|---|---|
DigiKey Part Number | 2170-TL50HRAOS3Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50HRAOS3Q |
Description | COMPLETE UNIT RED LED 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Pulse |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,93000 € | 209,93 € |
| Unit Price without VAT: | 209,93000 € |
|---|---|
| Unit Price with VAT: | 249,81670 € |














