
TL50GYRWB | |
|---|---|
DigiKey Part Number | 2170-TL50GYRWB-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYRWB |
Description | COMPLETE UNIT MULTI COLOR 5STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 5 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,82000 € | 272,82 € |
| Unit Price without VAT: | 272,82000 € |
|---|---|
| Unit Price with VAT: | 324,65580 € |













