
TL50GYRALSKQ | |
|---|---|
DigiKey Part Number | 2170-TL50GYRALSKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYRALSKQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,21000 € | 361,21 € |
| Unit Price without VAT: | 361,21000 € |
|---|---|
| Unit Price with VAT: | 429,83990 € |














