
TL50GYAOS3IC | |
|---|---|
DigiKey Part Number | 2170-TL50GYAOS3IC-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYAOS3IC |
Description | COMPLETE UNIT GR/YL LED 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Yellow LED Adjustable Volume, Alarm Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Pulse | |
Voltage - Supply | 18 ~ 24VAC, 30VDC | |
Features | Adjustable Volume, Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,93000 € | 192,93 € |
| Unit Price without VAT: | 192,93000 € |
|---|---|
| Unit Price with VAT: | 229,58670 € |















