
TL50GRAOSIQ | |
|---|---|
DigiKey Part Number | 2170-TL50GRAOSIQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GRAOSIQ |
Description | COMPLETE UNIT GR/R LED 2STACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Adjustable Volume, Alarm Connector, M12 |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,73000 € | 199,73 € |
| Unit Price without VAT: | 199,73000 € |
|---|---|
| Unit Price with VAT: | 237,67870 € |














