
TL50C4AOSKQ | |
|---|---|
DigiKey Part Number | 2170-TL50C4AOSKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50C4AOSKQ |
Description | TL50 PRO TOWER LIGHT WITH IO-LIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Termination Style Connector, M12 |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Type Complete Unit | Operating Temperature -20°C ~ 50°C |
Number of Stacks 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,85000 € | 419,85 € |
| Unit Price without VAT: | 419,85000 € |
|---|---|
| Unit Price with VAT: | 499,62150 € |















