
TL50BLZW1AOS3I | |
|---|---|
DigiKey Part Number | 2170-TL50BLZW1AOS3I-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLZW1AOS3I |
Description | COMPLETE UNIT WHT LED ROTAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Adjustable Volume, Alarm Wire Leads |
Category | Function - Lighting Rotating |
Manufacturer Banner Engineering Corporation | Function - Audible Pulse |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,22000 € | 293,22 € |
| Unit Price without VAT: | 293,22000 € |
|---|---|
| Unit Price with VAT: | 348,93180 € |















