
TL50BLZGYBAOS | |
|---|---|
DigiKey Part Number | 2170-TL50BLZGYBAOS-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLZGYBAOS |
Description | COMPLETE UNIT BL/G/YL LED 4STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Yellow LED Alarm Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |

