
TL50BLZGR2AOS3I | |
|---|---|
DigiKey Part Number | 2170-TL50BLZGR2AOS3I-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLZGR2AOS3I |
Description | COMPLETE UNIT GR/R LED 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Adjustable Volume, Alarm Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | Pulse | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Adjustable Volume, Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,34000 € | 368,34 € |
| Unit Price without VAT: | 368,34000 € |
|---|---|
| Unit Price with VAT: | 438,32460 € |














