
TL50BLY2AOS3QP | |
|---|---|
DigiKey Part Number | 2170-TL50BLY2AOS3QP-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLY2AOS3QP |
Description | COMPLETE UNIT YLW LED FLASHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Alarm Connector |
Category | Function - Lighting Flashing |
Manufacturer Banner Engineering Corporation | Function - Audible Pulse |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,08000 € | 209,08 € |
| Unit Price without VAT: | 209,08000 € |
|---|---|
| Unit Price with VAT: | 248,80520 € |














