
TL50BLRAOSIQ | |
|---|---|
DigiKey Part Number | 2170-TL50BLRAOSIQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLRAOSIQ |
Description | COMPLETE UNIT RED LED |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Adjustable Volume, Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Obsolete | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |

