
TL50BLR2B2AOS3Q | |
|---|---|
DigiKey Part Number | 2170-TL50BLR2B2AOS3Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLR2B2AOS3Q |
Description | COMPLETE UNIT BL/R FLASH 2STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Red LED Alarm Connector |
Category | Function - Lighting Flashing |
Manufacturer Banner Engineering Corporation | Function - Audible Pulse |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,12000 € | 271,12 € |
| Unit Price without VAT: | 271,12000 € |
|---|---|
| Unit Price with VAT: | 322,63280 € |













