
TL50BLR1AOSQ | |
|---|---|
DigiKey Part Number | 2170-TL50BLR1AOSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLR1AOSQ |
Description | COMPLETE UNIT RED LED ROTATING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Connector |
Category | Function - Lighting Rotating |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,08000 € | 209,08 € |
| Unit Price without VAT: | 209,08000 € |
|---|---|
| Unit Price with VAT: | 248,80520 € |














