TL50BL3ALSKQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL50BL3ALSKQ
A Complete Family of Tower Lights from Banner Engineering

TL50BLGYRALSQ

DigiKey Part Number
2170-TL50BLGYRALSQ-ND
Manufacturer
Manufacturer Product Number
TL50BLGYRALSQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50BLGYRALSQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
24VAC, 12 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,11000 €297,11 €
Manufacturers Standard Package
Unit Price without VAT:297,11000 €
Unit Price with VAT:353,56090 €