
TL50B | |
|---|---|
DigiKey Part Number | 2170-TL50B-ND |
Manufacturer | |
Manufacturer Product Number | TL50B |
Description | COMPLETE UNIT BLUE LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Wire Leads |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Blue |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 18 ~ 24VAC, 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |













