
TL50ALSQ | |
|---|---|
DigiKey Part Number | 2170-TL50ALSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50ALSQ |
Description | COMPLETE UNIT LED ROTATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Wire Leads |
Category | Function - Audible Continuous |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Features Alarm |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Acoustic Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,14000 € | 101,14 € |
| Unit Price without VAT: | 101,14000 € |
|---|---|
| Unit Price with VAT: | 120,35660 € |













