Stack Light Complete Unit Blue, Green, Red LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red LED Alarm Connector
A Complete Family of Tower Lights from Banner Engineering

TL503AOSIKQ

DigiKey Part Number
2170-TL503AOSIKQ-ND
Manufacturer
Manufacturer Product Number
TL503AOSIKQ
Description
COMPLETE UNIT LED STEADY 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
TL503AOSIKQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Multiple
Series
Voltage - Supply
18 ~ 30VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Connector
Type
Complete Unit
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Stacks
3
Operating Temperature
-20°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Blue, Green, Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1377,36000 €377,36 €
Manufacturers Standard Package
Unit Price without VAT:377,36000 €
Unit Price with VAT:449,05840 €