
TL502AOSKQ | |
|---|---|
DigiKey Part Number | 2170-TL502AOSKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL502AOSKQ |
Description | COMPLETE UNIT BL/GR/R LED 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Connector |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,41000 € | 320,41 € |
| Unit Price without VAT: | 320,41000 € |
|---|---|
| Unit Price with VAT: | 381,28790 € |















