
TL502AOSIKCQ | |
|---|---|
DigiKey Part Number | 2170-TL502AOSIKCQ-ND |
Manufacturer | |
Manufacturer Product Number | TL502AOSIKCQ |
Description | COMPLETE UNIT BL/GR/R LED 2STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Adjustable Volume, Alarm Connector |
Category | Function - Lighting Flashing, Rotating, Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Obsolete | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red |

