
TL5010AOSIKQ | |
|---|---|
DigiKey Part Number | 2170-TL5010AOSIKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL5010AOSIKQ |
Description | COMPLETE UNIT BL/G/R LED 11STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Adjustable Volume, Alarm Connector |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 11 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,07000 € | 764,07 € |
| Unit Price without VAT: | 764,07000 € |
|---|---|
| Unit Price with VAT: | 909,24330 € |















