


TL30BBGYRXAXC1 | |
|---|---|
DigiKey Part Number | 2170-TL30BBGYRXAXC1-ND |
Manufacturer | |
Manufacturer Product Number | TL30BBGYRXAXC1 |
Description | COMPLETE UNIT MULT STEADY 4STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,24000 € | 163,24 € |
| Unit Price without VAT: | 163,24000 € |
|---|---|
| Unit Price with VAT: | 194,25560 € |

