MFR Recommended

T8LBRXP | |
|---|---|
DigiKey Part Number | 2170-T8LBRXP-ND |
Manufacturer | |
Manufacturer Product Number | T8LBRXP |
Description | T8 SERIES EZ-LIGHT: 2-COLOR GENE |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor PNP |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Blue LED, Red LED |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50BCLBRXPQ | Banner Engineering Corporation | 0 | 2170-K50BCLBRXPQ-ND | 143,85000 € | MFR Recommended |


